Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3590P-1-103LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62K3197
Product Range3590 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $25.730 |
| 5+ | $22.930 |
| 10+ | $20.140 |
| 25+ | $18.930 |
| 100+ | $17.710 |
| 500+ | $14.750 |
| 1000+ | $14.710 |
Price for:Each
Minimum: 1
Multiple: 1
$25.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3590P-1-103LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62K3197
Product Range3590 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range3590 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.3mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length39.22mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 3590P-1-103L is a 10kΩ 2W bushing-mount wirewound linear Rotary Precision Potentiometer with screwdriver slot adjustment. The potentiometer features solder lug terminals, 10 turns and 1° maximum backlash. The rotary potentiometer is designed for use in HMI applications.
- Sealable
- -40 to 125°C Temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
Precision
Potentiometer Terminals
PC Pin
Product Length
39.22mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3590 Series
Shaft Diameter
6.3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead
Technical Docs (3)
Alternatives for 3590P-1-103L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
