Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3610S-1-102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45Y9479
Product Range3610 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.260 |
| 5+ | $312.130 |
| 10+ | $284.380 |
| 25+ | $275.710 |
| 50+ | $272.240 |
| 100+ | $267.040 |
Price for:Each
Minimum: 1
Multiple: 1
$324.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3610S-1-102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45Y9479
Product Range3610 Series
Technical Datasheet
Track Resistance1kohm
Power Rating1.5W
Resistance Tolerance± 5%
Product Range3610 Series
No. of Gangs1
Adjustment TypeKnurled Knob
Product Length35.06mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max85°C
SVHCCadmium (04-Feb-2026)
Technical Specifications
Track Resistance
1kohm
Resistance Tolerance
± 5%
No. of Gangs
1
Product Length
35.06mm
Product Height
-
Operating Temperature Max
85°C
Power Rating
1.5W
Product Range
3610 Series
Adjustment Type
Knurled Knob
Product Width
-
Operating Temperature Min
1°C
SVHC
Cadmium (04-Feb-2026)
Technical Docs (2)
Alternatives for 3610S-1-102
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
