Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4120R-601-250/500LCopy
Newark Part No.39K2505
Product Range4100R Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part No4120R-601-250/500LCopy
Newark Part No.39K2505
Product Range4100R Series
Technical Datasheet
Capacitance50pF
Voltage Rating25V
Filter TypeRC
Current Rating-
Filter TerminalsThrough Hole
Product Range4100R Series
SVHCLead (15-Jan-2019)
Product Overview
The 4120R series low-pass through-hole Power Line Filter continual advances in digital IC technology are creating stringent demands on EMI/RFI levels in equipment. The RC network T-filter required in personal computers, data terminals, test equipment and process controllers for high frequency suppression into or out of electronic equipment.
- RC construction
- Insulation resistance testing for reliability
- Moulded surface-mount or DIP packaging
- Compatible with automatic assembly equipment
- Custom value capability
- 10 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Test & Measurement, Automation & Process Control
Technical Specifications
Capacitance
50pF
Filter Type
RC
Filter Terminals
Through Hole
SVHC
Lead (15-Jan-2019)
Voltage Rating
25V
Current Rating
-
Product Range
4100R Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
