Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4416P-2-472LFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62K3278
Product Range4400P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $3.120 |
| 2000+ | $2.960 |
| 4000+ | $2.710 |
| 6000+ | $2.630 |
| 10000+ | $2.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$4,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4416P-2-472LFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62K3278
Product Range4400P Series
Technical Datasheet
Resistance4.7kohm
Product Range4400P Series
Network Circuit TypeBussed
No. of Resistors16Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Voltage Rating50V
Resistance Tolerance± 2%
Power Rating per Resistor160mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.6W
Product Length10.41mm
Product Width7.49mm
Product Height2.77mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
4.7kohm
Network Circuit Type
Bussed
Resistor Case / Package
SOIC
Voltage Rating
50V
Power Rating per Resistor
160mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.6W
Product Width
7.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4400P Series
No. of Resistors
16Resistors
Resistor Terminals
Gull Wing
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
10.41mm
Product Height
2.77mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
