Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4816P-R2R-103LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75K9842
Product Range4800P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.320 |
| 4000+ | $1.300 |
| 6000+ | $1.270 |
| 10000+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-R2R-103LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75K9842
Product Range4800P Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeR-2R Ladder
No. of Resistors16Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor125mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Product Range4800P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
10kohm
No. of Resistors
16Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
11.18mm
Product Height
2.16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
R-2R Ladder
Resistor Case / Package
SOIC
Resistance Tolerance
± 2%
Power Rating per Resistor
125mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.28W
Product Width
5.59mm
Product Range
4800P Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for 4816P-R2R-103LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
