Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6574S-1-502-DELCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M5954
Product Range6574 Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $319.980 |
| 5+ | $295.710 |
| 10+ | $271.430 |
| 25+ | $266.000 |
Price for:Each
Minimum: 1
Multiple: 1
$319.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6574S-1-502-DELCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M5954
Product Range6574 Series
Technical Datasheet
Track Resistance5kohm
Trimmer TypeSingle Turn
Element MaterialConductive Plastic
No. of Turns1Turns
Track TaperLinear
Adjustment Type-
Power Rating2W
Resistance Tolerance± 10%
Product Range6574 Series
Potentiometer MountingServo Mount
Shaft Diameter6.34mm
No. of Gangs10
Adjustment TypeScrewdriver Slot
Shaft Length15.9mm
Trimmer Shape / Size2 Inch Round
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length-
Product Width-
Qualification-
Product Height15.24mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Track Resistance
5kohm
Element Material
Conductive Plastic
Track Taper
Linear
Power Rating
2W
Product Range
6574 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Trimmer Shape / Size
2 Inch Round
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
-
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Trimmer Type
Single Turn
No. of Turns
1Turns
Adjustment Type
-
Resistance Tolerance
± 10%
Potentiometer Mounting
Servo Mount
No. of Gangs
10
Shaft Length
15.9mm
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Product Height
15.24mm
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
