Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70ADJ-2-ML0GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10C2258
Product Range70AD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.030 |
| 2000+ | $1.920 |
| 4000+ | $1.870 |
| 6000+ | $1.830 |
| 10000+ | $1.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-2-ML0GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10C2258
Product Range70AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderPin
No. of Contacts2 Contact
Battery TerminalsSMD
Product Range70AD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
30VDC
No. of Contacts
2 Contact
Product Range
70AD Series
Technical Docs (2)
Alternatives for 70ADJ-2-ML0G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
