Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS125-AD0P15-2DGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel32AJ0253
Re-Reel66AH4467
Cut Tape66AH4467
Product RangeBPS125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $37.790 | $9,447.50 |
| Total Price | $9,447.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $37.790 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $37.250 |
| 750+ | $36.510 |
| 1250+ | $35.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS125-AD0P15-2DGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel32AJ0253
Re-Reel66AH4467
Cut Tape66AH4467
Product RangeBPS125 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Sensitivity, V/P-
Operating Pressure Max0.15psi
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
Sensor Case StyleSMD
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS125 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
-
Supply Voltage Min
3V
Sensor Case / Package
SMD
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Min
-
Operating Pressure Max
0.15psi
Supply Voltage Max
3.6V
Sensor Case Style
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
BPS125 Series
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for BPS125-AD0P15-2DG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
