Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS320-AA500P-4MGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel45AJ1027
Re-Reel66AH5040
Cut Tape66AH5040
Product RangeBPS320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $19.230 | $9,615.00 |
| Total Price | $9,615.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $19.230 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $12.330 |
| 1500+ | $12.080 |
| 2500+ | $11.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS320-AA500P-4MGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel45AJ1027
Re-Reel66AH5040
Cut Tape66AH5040
Product RangeBPS320 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Sensitivity, V/P-
Operating Pressure Max500psi
Supply Voltage Min-
Supply Voltage Max15V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensor Output TypeAnalog
Accuracy± 0.2%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS320 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
-
Supply Voltage Min
-
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.2%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Min
-
Operating Pressure Max
500psi
Supply Voltage Max
15V
No. of Pins
8Pins
Sensor Output Type
Analog
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS320 Series
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for BPS320-AA500P-4MG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
