Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAY10A-000J4LF Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Resistors](https://canada.newark.com/productimages/standard/en_US/36AJ6906-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAY10A-000J4LFCopy
Newark Part No.14AJ3636
Product RangeCAY10A-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.031 |
| 20000+ | $0.027 |
| 30000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-000J4LFCopy
Newark Part No.14AJ3636
Product RangeCAY10A-LF Series
Technical Datasheet
Resistor Case / Package0804 [2010 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeCAY10A-LF Series
Product Length2mm
Product Width1mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0804 [2010 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
63mW
Product Range
CAY10A-LF Series
Product Width
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.4mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for CAY10A-000J4LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
