Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD0603-B0340RCopy
Newark Part No.
Full Reel52AC3576
Re-Reel43AC9107
Cut Tape43AC9107
Product RangeCD0603-B0xR
Your Part Number
29,488 In Stock
Need more?
13481 Delivery in 1-3 Business Days(US stock)
16007 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.058 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.538 | $0.058 |
| 25+ | $0.451 | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD0603-B0340RCopy
Newark Part No.
Full Reel52AC3576
Re-Reel43AC9107
Cut Tape43AC9107
Product RangeCD0603-B0xR
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current300mA
Forward Voltage Max500mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case Style0603
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeCD0603-B0xR
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Forward Surge Current
2A
Diode Case Style
0603
Reverse Recovery Time
-
Product Range
CD0603-B0xR
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for CD0603-B0340R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
