Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T15CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75K7091
Re-Reel13AN7917RL
Cut Tape13AN7917
Product RangeCDSOD323 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.3024 | $3,628.80 |
| Total Price | $3,628.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.3024 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.452 |
| 36000+ | $0.414 |
| 60000+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T15CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75K7091
Re-Reel13AN7917RL
Cut Tape13AN7917
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max31.8V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clamping Voltage Vc Max
31.8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
15V
Product Range
CDSOD323 Series
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Alternatives for CDSOD323-T15C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
