Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CGA0603MLA-22161E TVS Varistor, 17 V, 22 V, ChipGuard Automotive MLA Series, 50 V, 0603 [1608 Metric]](https://canada.newark.com/productimages/standard/en_US/5354105.jpg)
ManufacturerBOURNS
Manufacturer Part NoCGA0603MLA-22161ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79X4547
Product RangeChipGuard Automotive MLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.128 |
| 12000+ | $0.125 |
| 20000+ | $0.122 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCGA0603MLA-22161ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79X4547
Product RangeChipGuard Automotive MLA Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeChipGuard Automotive MLA Series
Clamping Voltage Vc Max50V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)200mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
17V
Product Range
ChipGuard Automotive MLA Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
22V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
200mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
