Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-101KL Wirewound Inductor, 100 µH, 10 ohm, 10 MHz, 60 mA, 1210 [3225 Metric], CM322522 Series](https://canada.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-101KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62K3086
Product RangeCM322522 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$2,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-101KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62K3086
Product RangeCM322522 Series
Technical Datasheet
Inductance100µH
Product RangeCM322522 Series
Self Resonant Frequency10MHz
DC Current Rating60mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
DC Resistance Max10ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
10MHz
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
10ohm
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
Product Range
CM322522 Series
DC Current Rating
60mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for CM322522-101KL
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
