Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-2R2KL Wirewound Inductor, 2.2 µH, 1 ohm, 75 MHz, 320 mA, 1210 [3225 Metric], CM322522 Series](https://canada.newark.com/productimages/standard/en_US/62K3087-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-2R2KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel02J1446
Re-Reel62K3087RL
Cut Tape62K3087
Product RangeCM322522 Series
Your Part Number
5,226 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.327 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 25+ | $0.226 |
| 100+ | $0.207 |
| 250+ | $0.203 |
| 500+ | $0.199 |
| 1000+ | $0.155 |
| 2500+ | $0.153 |
| 5000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.190 |
| 30000+ | $0.181 |
| 50000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-2R2KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel02J1446
Re-Reel62K3087RL
Cut Tape62K3087
Product RangeCM322522 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max1ohm
Self Resonant Frequency75MHz
DC Current Rating320mA
Inductor Case / Package1210 [3225 Metric]
Product RangeCM322522 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
75MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1ohm
DC Current Rating
320mA
Product Range
CM322522 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Alternatives for CM322522-2R2KL
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
