Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-271JL Wirewound Inductor, 270 µH, 12 ohm, 4 MHz, 92 mA, 1812 [4532 Metric], CM45 Series](https://canada.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-271JLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61J5206
Product RangeCM45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.339 |
| 6000+ | $0.332 |
| 10000+ | $0.325 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-271JLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61J5206
Product RangeCM45 Series
Technical Datasheet
Inductance270µH
DC Resistance Max12ohm
Self Resonant Frequency4MHz
DC Current Rating92mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270µH
Self Resonant Frequency
4MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
12ohm
DC Current Rating
92mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CM453232-271JL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
