Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-560KL Wirewound Inductor, 56 µH, 5.5 ohm, 9 MHz, 135 mA, 1812 [4532 Metric], CM45 Series](https://canada.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-560KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83R8546
Cut Tape61J5230
Product RangeCM45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.315 | $630.00 |
| Total Price | $630.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.315 |
| 4000+ | $0.309 |
| 6000+ | $0.302 |
| 10000+ | $0.297 |
| 20000+ | $0.290 |
| 50000+ | $0.284 |
| 100000+ | $0.277 |
| 200000+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.274 |
| 6000+ | $0.269 |
| 10000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-560KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83R8546
Cut Tape61J5230
Product RangeCM45 Series
Technical Datasheet
Inductance56µH
DC Resistance Max5.5ohm
Self Resonant Frequency9MHz
DC Current Rating135mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Self Resonant Frequency
9MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
DC Resistance Max
5.5ohm
DC Current Rating
135mA
Product Range
CM45 Series
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CM453232-560KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
