Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-681KL. Wirewound Inductor, 680 µH, 30 ohm, 3 MHz, 50 mA, 1812 [4532 Metric], CM45 Series](https://canada.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-681KL.Copy
Newark Part No.29AC3350
Product RangeCM45 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.286 |
| 1500+ | $0.265 |
| 2500+ | $0.255 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-681KL.Copy
Newark Part No.29AC3350
Product RangeCM45 Series
Technical Datasheet
Inductance680µH
DC Resistance Max30ohm
Self Resonant Frequency3MHz
DC Current Rating50mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Self Resonant Frequency
3MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
30ohm
DC Current Rating
50mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (3)
Alternatives for CM453232-681KL.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
