Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-R33ML Wirewound Inductor, 330 nH, 0.28 ohm, 165 MHz, 605 mA, 1812 [4532 Metric], CM45 Series](https://canada.newark.com/productimages/standard/en_US/33AK4253-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-R33MLCopy
Newark Part No.61J5158
Product RangeCM45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 5000+ | $0.258 |
| 10000+ | $0.225 |
| 20000+ | $0.201 |
| 30000+ | $0.185 |
| 50000+ | $0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-R33MLCopy
Newark Part No.61J5158
Product RangeCM45 Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.28ohm
Self Resonant Frequency165MHz
DC Current Rating605mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
165MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.28ohm
DC Current Rating
605mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CM453232-R33ML
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
