Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRA2512-FZ-R060ELF SMD Current Sense Resistor, 0.06 ohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Plate](https://canada.newark.com/productimages/standard/en_US/34AK1203-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R060ELFCopy
Newark Part No.
Full Reel14P5526
Re-Reel34AK1203
Cut Tape34AK1203
Product RangeCRA Series
Your Part Number
7,920 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.946 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 25+ | $0.459 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.412 |
| 10000+ | $0.385 |
| 20000+ | $0.362 |
| 30000+ | $0.341 |
| 50000+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R060ELFCopy
Newark Part No.
Full Reel14P5526
Re-Reel34AK1203
Cut Tape34AK1203
Product RangeCRA Series
Technical Datasheet
Resistance0.06ohm
Product RangeCRA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.06ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRA Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRA2512-FZ-R060ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
