Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRA2512-FZ-R070ELF SMD Current Sense Resistor, 0.07 ohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Alloy](https://canada.newark.com/productimages/standard/en_US/34AK1203-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R070ELFCopy
Newark Part No.
Full Reel14P5528
Re-Reel34AK1204
Cut Tape34AK1204
Product RangeCRA Series
Your Part Number
6,637 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.989 | $0.235 |
| 25+ | $0.523 | $0.235 |
| 50+ | $0.441 | $0.235 |
| 100+ | $0.360 | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.315 |
| 12000+ | $0.309 |
| 20000+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R070ELFCopy
Newark Part No.
Full Reel14P5528
Re-Reel34AK1204
Cut Tape34AK1204
Product RangeCRA Series
Technical Datasheet
Resistance0.07ohm
Product RangeCRA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRA2512 series is an AEC-Q200 compliant high power current sense precision chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, stepper motor drives and input amplifiers.
- Operating temperature range from -55°C to +170°C
Technical Specifications
Resistance
0.07ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRA2512-FZ-R070ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
