Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRE2512-FZ-R001E-3 SMD Current Sense Resistor, 1 mohm, CRE Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/75X1553-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R001E-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel75X1527
Cut Tape75X1527
Product RangeCRE Series
Your Part Number
5,227 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.570 |
| 50+ | $0.537 |
| 100+ | $0.502 |
| 250+ | $0.472 |
| 500+ | $0.441 |
| 1000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R001E-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel75X1527
Cut Tape75X1527
Product RangeCRE Series
Technical Datasheet
Resistance1mohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRE2512-FZ-R001E-3 is a 0.001Ω 3W high power current sense Precision Chip Resistor with Mn/Cu metal strip alloy resistor element. The resister has ±1% resistance tolerance and inductance less than 5nH.
- Low EMF
- -55 to 170°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial, Automotive
Technical Specifications
Resistance
1mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRE Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CRE2512-FZ-R001E-3
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
