Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2512-FZ-R010ELF SMD Current Sense Resistor, 0.01 ohm, CRF Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/34AK1211-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF2512-FZ-R010ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AK1211
Product RangeCRF Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 4000+ | $0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2512-FZ-R010ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AK1211
Product RangeCRF Series
Technical Datasheet
Resistance0.01ohm
Product RangeCRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for CRF2512-FZ-R010ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
