Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRL2010-JW-R100ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X5085RL
Cut Tape06X5085
Product RangeCRL Series
Your Part Number
2,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.430 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.430 |
| 20+ | $0.398 |
| 30+ | $0.364 |
| 50+ | $0.347 |
| 100+ | $0.329 |
| 250+ | $0.297 |
| 500+ | $0.279 |
| 1000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL2010-JW-R100ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X5085RL
Cut Tape06X5085
Product RangeCRL Series
Technical Datasheet
Resistance0.1ohm
Product RangeCRL Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Voltage Rating-
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Voltage Rating
-
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CRL Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
5mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRL2010-JW-R100ELF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
