Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM0805-FX-R910ELF SMD Current Sense Resistor, CRM Series, 0.91 ohm, CRM Series, 0805 [2012 Metric], 250 mW, ± 1%](https://canada.newark.com/productimages/standard/en_US/4827789.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM0805-FX-R910ELFCopy
Newark Part No.
Full Reel17T4240
Re-Reel17T4239
Cut Tape17T4239
Product RangeCRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.103 | $1,030.00 |
| Total Price | $1,030.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.103 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.070 |
| 20000+ | $0.062 |
| 30000+ | $0.059 |
| 50000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM0805-FX-R910ELFCopy
Newark Part No.
Full Reel17T4240
Re-Reel17T4239
Cut Tape17T4239
Product RangeCRM Series
Technical Datasheet
Resistance0.91ohm
Product RangeCRM Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.91ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRM0805-FX-R910ELF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
