Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-JX-R820ELF SMD Current Sense Resistor, 0.82 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 5%, Thick Film](https://canada.newark.com/productimages/standard/en_US/5205535.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JX-R820ELFCopy
Newark Part No.
Full Reel14P5618
Re-Reel06X5110
Cut Tape06X5110
Product RangeCRM Series
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.440 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.738 | $0.440 |
| 10+ | $0.490 | $0.440 |
| 25+ | $0.377 | $0.377 |
| 50+ | $0.359 | $0.359 |
| 100+ | $0.340 | $0.340 |
| 250+ | $0.299 | $0.299 |
| 500+ | $0.273 | $0.273 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.232 |
| 10000+ | $0.216 |
| 20000+ | $0.204 |
| 30000+ | $0.192 |
| 50000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JX-R820ELFCopy
Newark Part No.
Full Reel14P5618
Re-Reel06X5110
Cut Tape06X5110
Product RangeCRM Series
Technical Datasheet
Resistance0.82ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (25-Jun-2020)
Technical Specifications
Resistance
0.82ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2020)
Alternatives for CRM2512-JX-R820ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
