Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512K-2L00FE SMD Current Sense Resistor, 2 mohm, CSS2H-2512 Series, 2512 [6432 Metric], 5 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/34AK1557-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512K-2L00FECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC5062
Re-Reel34AK1555RL
Cut Tape34AK1555
Product RangeCSS2H-2512 Series
Your Part Number
910 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.040 |
| 100+ | $0.939 |
| 250+ | $0.822 |
| 500+ | $0.753 |
| 1000+ | $0.703 |
| 5000+ | $0.694 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.938 |
| 3000+ | $0.932 |
| 5000+ | $0.927 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512K-2L00FECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC5062
Re-Reel34AK1555RL
Cut Tape34AK1555
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistance2mohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.06mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-2512 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.06mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CSS2H-2512K-2L00FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
