Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH201205-2R2M Multilayer Inductor, 2.2 µH, 0.33 ohm, 40 MHz, 600 mA, 0805 [2012 Metric], CVH201205 Series](https://canada.newark.com/productimages/standard/en_US/33AK4268-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH201205-2R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AH9096
Product RangeCVH201205 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.359 |
| 12000+ | $0.352 |
| 20000+ | $0.345 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH201205-2R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AH9096
Product RangeCVH201205 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.33ohm
Self Resonant Frequency40MHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeCVH201205 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
CVH201205 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.33ohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CVH201205-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
