Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW100505-3N9J Multilayer Inductor, 3.9 nH, 0.066 ohm, 5.8 GHz, 840 mA, 0402 [1005 Metric], CW100505 Series](https://canada.newark.com/productimages/standard/en_US/4985818.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW100505-3N9JCopy
Newark Part No.24W8718
Product RangeCW100505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.234 |
| 20000+ | $0.212 |
| 30000+ | $0.199 |
| 50000+ | $0.184 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-3N9JCopy
Newark Part No.24W8718
Product RangeCW100505 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.066ohm
Product RangeCW100505 Series
Self Resonant Frequency5.8GHz
DC Current Rating840mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9nH
Product Range
CW100505 Series
DC Current Rating
840mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.066ohm
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CW100505-3N9J
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
