
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $149.850 |
| 5+ | $142.200 |
| 10+ | $134.560 |
| 25+ | $126.150 |
| 50+ | $123.850 |
| 100+ | $117.740 |
Product Information
Product Overview
ISOMOV design kit contains IsoMOV™ Components - 3KA(10mm), 5KA(14mm) & 8KA(20mm) for 208 - 277 VAC applications . The IsoMOV™ Hybrid Protector Series is an upgrade to nearly any MOV power application where premium performance and/or space savings are valued. The extended temperature range, low leakage and superb energy handling density are especially advantageous to industrial and other applications exposed to high surges.
- Low leakage current
- Low capacitance
- Stable performance over life
Contents
5 x IsoM3-250-B-L2, 5 x IsoM3-275-B-L2, 5 x IsoM3-300-B-L2, 5 x IsoM3-320-B-L2, 5 x IsoM5-250-B-L2, 5 x IsoM5-275-B-L2, 5 x IsoM5-300-B-L2, 5 x IsoM5-320-B-L2, 5 x IsoM8-250-B-L25 x IsoM8-275-B-L2, 5 x IsoM8-300-B-L2, 5 x IsoM8-320-B-L2.
Technical Specifications
IsoM3-250-B-L2, IsoM3-275-B-L2/IsoM3-300-B-L2/IsoM3-320-B-L2/IsoM5-250-B-L2/IsoM5-275-B-L2 Varistors
No SVHC (10-Jun-2022)
IsoMOV Series
Technical Docs (1)
Alternatives for DK-ISOMOV-02
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
