Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR334A-253AECopy
Newark Part No.
Full Reel14AJ4006
Re-Reel91AH7051
Cut Tape91AH7051
Product RangeDR334A Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
| 2000+ | $1.090 |
| 4000+ | $0.989 |
| 6000+ | $0.959 |
| 10000+ | $0.941 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-253AECopy
Newark Part No.
Full Reel14AJ4006
Re-Reel91AH7051
Cut Tape91AH7051
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance25µH
DC Resistance Max0.2ohm
Product RangeDR334A Series
Impedance700Mohm
Common Mode Filter Case6mm x 5.8mm x 3.6mm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.2ohm
Impedance
700Mohm
Inductor Case / Package
-
Product Width
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
25µH
Product Range
DR334A Series
Common Mode Filter Case
6mm x 5.8mm x 3.6mm
Product Length
6mm
Product Height
3.6mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DR334A-253AE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
