Print Page
3,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.850 | $9.25 |
| Total Price | $9.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.850 |
| 10+ | $1.270 |
| 25+ | $1.220 |
| 50+ | $1.180 |
| 100+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.070 |
| 10000+ | $0.999 |
| 20000+ | $0.939 |
| 30000+ | $0.883 |
| 50000+ | $0.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDV250K4032R2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH0404
Re-Reel68AH9662RL
Cut Tape68AH9662
Product RangeDV Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeDV Series
Clamping Voltage Vc Max650V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)25J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
250V
Product Range
DV Series
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
25J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DV250K4032R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

