Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoH-853Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75K7553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.770 |
| 5+ | $39.450 |
| 10+ | $36.130 |
| 25+ | $33.790 |
| 100+ | $30.550 |
| 500+ | $27.220 |
| 1000+ | $26.670 |
Price for:Each
Minimum: 1
Multiple: 1
$42.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-853Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75K7553
Kit Contents30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Power Rating-
Range of Resistor Values1kohm to 50kohm
Resistance Tolerance-
No. of Items in Kit30
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Kit Contents
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Range of Resistor Values
1kohm to 50kohm
No. of Items in Kit
30
SVHC
No SVHC (20-Jun-2016)
Power Rating
-
Resistance Tolerance
-
Product Range
-
Alternatives for H-853
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
