Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoISOM3-275-R-L2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel62AJ3671
Cut Tape62AJ3670
Product RangeIsoMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15200 | $1.270 | $19,304.00 |
| Total Price | $19,304.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15200+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 15200+ | $1.260 |
| 45600+ | $1.210 |
| 76000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoISOM3-275-R-L2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel62AJ3671
Cut Tape62AJ3670
Product RangeIsoMOV Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeIsoMOV Series
Clamping Voltage Vc Max730V
Varistor Case StyleDisc 13.2mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS3kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
275V
Product Range
IsoMOV Series
Varistor Case Style
Disc 13.2mm
Peak Surge Current @ 8/20µS
3kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
730V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
