Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LS180Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05B2417
Product RangeMF-LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.548 |
| 2500+ | $0.508 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LS180Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05B2417
Product RangeMF-LS Series
Technical Datasheet
Product RangeMF-LS Series
Thermistor MountingStrap
Voltage Rating24VDC
Holding Current1.8A
Trip Current3.8A
Time to Trip2.9s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-LS Series
Voltage Rating
24VDC
Trip Current
3.8A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Thermistor Mounting
Strap
Holding Current
1.8A
Time to Trip
2.9s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-LS180
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
