Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-S200Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91F3568
Product RangeMF-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.548 |
| 2500+ | $0.508 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-S200Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91F3568
Product RangeMF-S Series
Technical Datasheet
Thermistor MountingStrap
Product RangeMF-S Series
Voltage Rating30V
Holding Current2A
Trip Current4.4A
Time to Trip4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Thermistor Mounting
Strap
Voltage Rating
30V
Trip Current
4.4A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
MF-S Series
Holding Current
2A
Time to Trip
4s
Operating Temperature Min
-40°C
SVHC
No SVHC (08-Jul-2021)
Alternatives for MF-S200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
