Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-S350Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91F3569
Product RangeMF-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.573 |
| 2500+ | $0.531 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-S350Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91F3569
Product RangeMF-S Series
Technical Datasheet
Product RangeMF-S Series
Thermistor MountingStrap
Voltage Rating30VDC
Holding Current3.5A
Trip Current6.3A
Time to Trip3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The MF-S series PTC Resettable Fuse for rechargeable battery pack protection. It provides overcurrent protection with 125°C trip temperature.
- Axial leaded
- Fully compatible
- Weldable nickel terminals
- Very low internal resistance
Applications
Portable Devices, Safety
Technical Specifications
Product Range
MF-S Series
Voltage Rating
30VDC
Trip Current
6.3A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Thermistor Mounting
Strap
Holding Current
3.5A
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MF-S350
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
