Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-SM013/250V-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32K6248
Product RangeMF-SM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.837 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,674.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM013/250V-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32K6248
Product RangeMF-SM Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Thermistor MountingSMD
Product RangeMF-SM Series
Voltage Rating60V
Holding Current130mA
Trip Current-
Time to Trip-
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Product Range
MF-SM Series
Holding Current
130mA
Time to Trip
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60V
Trip Current
-
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
