Print Page
6,099 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.070 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.070 |
| 50+ | $0.998 |
| 125+ | $0.934 |
| 250+ | $0.888 |
| 500+ | $0.425 |
| 1250+ | $0.417 |
| 2500+ | $0.409 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USMF020-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26M1565RL
Cut Tape26M1565
Product RangeMF-USMF
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMF-USMF
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.02s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-USMF
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for MF-USMF020-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

