Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH3261-601Y
Newark Part No.02J2771
Product RangeMH Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating2A
Product RangeMH Series
DC Resistance Max100mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2A
DC Resistance Max
100mohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
MH Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MH3261-601Y
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate