Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D560KTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23T2874RL
Cut Tape23T2874
Product RangeMOV-07DxxxK Series
Your Part Number
1,845 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.392 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 10+ | $0.240 |
| 25+ | $0.229 |
| 50+ | $0.219 |
| 100+ | $0.207 |
| 250+ | $0.193 |
| 500+ | $0.183 |
| 1000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D560KTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23T2874RL
Cut Tape23T2874
Product RangeMOV-07DxxxK Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeMOV-07DxxxK Series
Clamping Voltage Vc Max110V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
35V
Product Range
MOV-07DxxxK Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
110V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MOV-07D560KTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
