Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB12-F4251-254BFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60H8519
Product RangePDB12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.994 |
| 2000+ | $0.967 |
| 3000+ | $0.941 |
| 5000+ | $0.896 |
| 10000+ | $0.878 |
| 25000+ | $0.860 |
| 50000+ | $0.843 |
| 100000+ | $0.825 |
Price for:Each
Minimum: 1000
Multiple: 1000
$994.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB12-F4251-254BFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60H8519
Product RangePDB12 Series
Technical Datasheet
Track Resistance250kohm
No. of Turns1Turns
Track TaperLinear
Power Rating80mW
Resistance Tolerance± 20%
Product RangePDB12 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length25mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length33mm
Product Width12.8mm
Product Height16.5mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
250kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
Rotary
Potentiometer Terminals
PC Pin
Product Length
33mm
Product Height
16.5mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
80mW
Product Range
PDB12 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
12.8mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
