Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB181-E420F-103B1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76T0416
Product RangePDB18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
| 2000+ | $1.200 |
| 3000+ | $1.170 |
| 5000+ | $1.110 |
| 10000+ | $1.090 |
| 25000+ | $1.070 |
| 50000+ | $1.050 |
| 100000+ | $1.020 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB181-E420F-103B1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76T0416
Product RangePDB18 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangePDB18 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Shaft Length20mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length29.5mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
No. of Turns
1Turns
Power Rating
200mW
Product Range
PDB18 Series
Shaft Diameter
6mm
Shaft Length
20mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
29.5mm
Product Height
-
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
