Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB183-GTR01-103A2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13T8982
Product RangePDB183-GTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.710 |
| 2000+ | $5.490 |
| 3000+ | $5.260 |
| 5000+ | $5.150 |
| 10000+ | $5.050 |
| 25000+ | $4.940 |
| 50000+ | $4.840 |
| 100000+ | $4.730 |
Price for:Each
Minimum: 1000
Multiple: 100
$5,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB183-GTR01-103A2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13T8982
Product RangePDB183-GTR Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperAudio
Power Rating100mW
Resistance Tolerance± 20%
Product RangePDB183-GTR Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length45.2mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
10kohm
Track Taper
Audio
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
45.2mm
Product Height
-
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
PDB183-GTR Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
