Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS PM1812-102J-RC Power Inductor (SMD), 1 mH, Unshielded, PM1812 Series, 1812 [4532 Metric]](https://canada.newark.com/productimages/standard/en_US/4463242.jpg)
ManufacturerBOURNS
Manufacturer Part NoPM1812-102J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8656
Cut Tape63K3137
Product RangePM1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.427 | $854.00 |
| Total Price | $854.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.427 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.235 |
| 6000+ | $0.213 |
| 10000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM1812-102J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8656
Cut Tape63K3137
Product RangePM1812 Series
Inductance1mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Inductor Case Style1812 [4532 Metric]
Product RangePM1812 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max40ohm
Inductance Tolerance± 5%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Inductor Case Style
1812 [4532 Metric]
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Product Width
3.2mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Product Range
PM1812 Series
DC Resistance Max
40ohm
Product Length
4.5mm
Product Height
3.2mm
Alternatives for PM1812-102J-RC
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
