Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM2110-121K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06X6620
Product RangePM2110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $6.990 |
| 25+ | $6.560 |
| 50+ | $6.090 |
| 100+ | $5.530 |
| 500+ | $5.110 |
| 1000+ | $4.630 |
| 2500+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2110-121K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06X6620
Product RangePM2110 Series
Product RangePM2110 Series
Inductance120µH
RMS Current (Irms)5.1A
DC Resistance Max0.035ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height15.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
5.1A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
120µH
DC Resistance Max
0.035ohm
Product Length
30.5mm
Product Height
15.75mm
Alternatives for PM2110-121K-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
