Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTA6043-2015DPA103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05R8049
Product RangePTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.750 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA6043-2015DPA103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05R8049
Product RangePTA Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating125mW
Product RangePTA Series
Track TaperLog (Audio)
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product Length75mm
Product Width9mm
Product Height6.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PTA6043-2015DPA103 is a 10kΩ 125mW 1-gang low profile Slide Potentiometer with PC pins down facing. The potentiometer has metal lever and housing, linear resistance taper.
- 3dB at -40 to 0dB Tracking error
- -10 to 50°C Operating temperature range
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Product Range
PTA Series
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Track Resistance
10kohm
Power Rating
125mW
Track Taper
Log (Audio)
Length of Travel
60mm
Resistor Technology
Carbon
Product Length
75mm
Product Height
6.5mm
Operating Temperature Max
50°C
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
