Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTD902-2015F-A103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80Y3321
Product RangePTD90 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $3.810 |
| 25+ | $3.550 |
| 50+ | $3.280 |
| 100+ | $2.940 |
| 500+ | $2.690 |
| 1000+ | $2.370 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTD902-2015F-A103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80Y3321
Product RangePTD90 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating25mW
Resistance Tolerance± 20%
Product RangePTD90 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeFlatted
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length24.65mm
Product Width9.5mm
Product Height11.3mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
24.65mm
Product Height
11.3mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
25mW
Product Range
PTD90 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
