Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTV112-4420A-A103Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14P6354
Product RangePTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.460 |
| 2000+ | $1.430 |
| 3000+ | $1.390 |
| 5000+ | $1.340 |
| 10000+ | $1.320 |
| 25000+ | $1.290 |
| 50000+ | $1.260 |
| 100000+ | $1.240 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV112-4420A-A103Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14P6354
Product RangePTV Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperAudio
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeFlatted
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length15.5mm
Product Width13mm
Product Height26.8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
10kohm
Track Taper
Audio
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
15.5mm
Product Height
26.8mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
13mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
