Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS6-058C-THCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28X5102
Product RangePTVS6-xxxC-TH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $21.860 |
| 100+ | $20.790 |
| 150+ | $20.420 |
| 250+ | $20.060 |
| 500+ | $19.680 |
| 1250+ | $19.290 |
| 2500+ | $18.890 |
Price for:Each
Minimum: 50
Multiple: 50
$1,093.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS6-058C-THCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28X5102
Product RangePTVS6-xxxC-TH Series
Technical Datasheet
Product RangePTVS6-xxxC-TH Series
TVS PolarityBidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max110V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage64V
Maximum Breakdown Voltage70V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The PTVS6 series high-current bidirectional TVS Diode designed for use in high power DC bus clamping applications. It offers bidirectional port protection and is available with standoff voltage ratings of 58 and 76V. It will meet IEC 61000-4-5 8/20μs current surge requirements.
- 15kA, 8/20µs Surge capability
- Low clamping voltage under surge
- Excellent performance over temperature
- -55 to 125°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
PTVS6-xxxC-TH Series
Reverse Standoff Voltage
58V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
64V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
110V
No. of Pins
2Pins
Maximum Breakdown Voltage
70V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PTVS6-058C-TH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
